AD5933YRSZ, Impedance Converter 12 bit-Bit 1MHz, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Impedance Converter
Conversion Rate 1MHz
Resolution 12 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 6.2 x 5.3 x 1.75mm
Height 1.75mm
Length 6.2mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 5.3mm
8 In stock for delivery within 4 working days
Price Each
SGD 52.23
(exc. GST)
SGD 55.89
(inc. GST)
units
Per unit
1 - 4
SGD52.23
5 - 9
SGD48.21
10 - 49
SGD44.77
50 - 99
SGD41.78
100 +
SGD39.17
Packaging Options:
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...