- RS Stock No.:
- 196-8145
- Mfr. Part No.:
- S-2151
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 196-8145
- Mfr. Part No.:
- S-2151
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics S-2151 is a SP4T rotary DIP 4-position switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polybutylene Terephthalate (PBT). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. S-2151 SP4T DIP rotary switch adopted twin-contact mechanism. These switches are ROHS compliant. S-2151 SP4T DIP rotary switches consists of 50 pieces per tray.
500 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level with rotary shaft
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level with rotary shaft
Excellent contact stability by twin Gold-plated contact
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SP4T |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100mA |
Mechanical Life | 500Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating | 5V |