- RS Stock No.:
- 187-6464
- Mfr. Part No.:
- 72003101
- Manufacturer:
- Spelsberg
Discontinued product
- RS Stock No.:
- 187-6464
- Mfr. Part No.:
- 72003101
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard rail, 35 x 7.5 mm, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 250mm |
Width | 35mm |
Height | 7.5mm |
DIN Rail Type | Unperforated |
Material | Steel |