Phoenix Contact STI 2.5-PE/L/L Series Grey DIN Rail Terminal Block, 0.08 → 4mm², Triple-Level, Spring Clamp
- RS Stock No.:
- 648-3388
- Mfr. Part No.:
- 3031830
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 648-3388
- Mfr. Part No.:
- 3031830
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STI terminal blocks
The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
Note
For use with PIK series screw terminals and DIN rails
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
American Wire Gauge | 28 → 12AWG |
Series | STI 2.5-PE/L/L |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Voltage Rating | 400 V |
Current Rating | 24A |
Model Number | STI 2,5-PE/L/L |