Phoenix Contact Neutral Busbar for Use with C-NBB Busbar Connector
- RS Stock No.:
- 558-682
- Mfr. Part No.:
- 3062870
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD146.44
(exc. GST)
SGD159.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD146.44 | SGD14.644 |
*price indicative
- RS Stock No.:
- 558-682
- Mfr. Part No.:
- 3062870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Neutral Busbar | |
| Product Type | Busbar | |
| For Use With | C-NBB Busbar Connector | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Current Rating | 140A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Neutral Busbar | ||
Product Type Busbar | ||
For Use With C-NBB Busbar Connector | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Current Rating 140A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact angled rail is designed for securely holding the C-NBB busbar connector. This rail provides a stable and organized way to mount the busbar connector in electrical installations, ensuring a secure connection while facilitating easy access and maintenance. The angled design helps optimize space and arrangement within the system.
Nominal current 140 A
RoHS compliant
Related links
- Phoenix Contact NLS-CU 3/10 SN 2000MM Series Neutral Busbar for Use with Control Cabinet
- Legrand HX Busbar Connector
- Eaton Eaton Distribution Parts Z-SLZ/KL Busbar Connector
- Siemens SENTRON 5ST Busbar Connector
- Siemens ALPHA-ZS Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Legrand Copper Bar 10 to 35 mm2 Busbar Connector
- Legrand Copper 1.5 to 10 mm2 Busbar Connector
