Carlo Gavazzi Switch Mode DIN Rail Power Supply, 90 → 132V ac ac, dc Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 857-7753
- Mfr. Part No.:
- SPD241201BN
- Manufacturer:
- Carlo Gavazzi
- RS Stock No.:
- 857-7753
- Mfr. Part No.:
- SPD241201BN
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 132V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123.6mm |
Width | 123.6mm |
Depth | 116mm |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -35°C |
Maximum Temperature | +71°C |
Mounting Type | DIN Rail Mount |
MTBF | 450h |
Load Regulation | ±5% |