PULS CP20 DIN Rail Power Supply, 300V ac, dc Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 401-733
- Mfr. Part No.:
- CP20.242
- Manufacturer:
- PULS
Subtotal (1 unit)*
SGD477.88
(exc. GST)
SGD520.89
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD477.88 |
*price indicative
- RS Stock No.:
- 401-733
- Mfr. Part No.:
- CP20.242
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CP20 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 300V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CP20 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 300V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
The PULS Dimension CP-Series offers high-efficiency power supplies with advanced inrush current limitation, active PFC, and a wide temperature range. The CP20 features an enhanced DC input voltage range and 20% Power Boost for continuous use at temperatures up to +45°C.
Remote ON and OFF function
DC-OK relay contact
3 Year warranty
DC-OK relay contact
3 Year warranty
Related links
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- PULS CP20 DIN Rail Power Supply dc Input 20A Output, 480W
- PULS QT20 DIN Rail Power Supply 24V dc Output 480W
- PULS PIC480 DIN Rail Power Supply 24V dc Output 480W
- PULS CP DIN Rail Power Supply 24V dc dc Output 480W
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION Q DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
