Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply 300V ac/dc AC/DC Input 24V, 2 A Output DC 48 W

Subtotal (1 unit)*

SGD563.36

(exc. GST)

SGD614.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD563.36

*price indicative

RS Stock No.:
265-896
Mfr. Part No.:
1607-XT50D1A
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1607-XT

Product Type

DIN Rail Power Supply

Sub Type

AC/DC Adapter

Maximum Output Voltage

24V

Number of Outputs

1

Input Voltage Type

AC/DC

Power

48W

Output Current

2A

IP Rating

IP67

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Hazardous Area Certification

NO

Standards/Approvals

CE, RoHS, UL 508, UL 60950, UL Listed

Height

36mm

Depth

85mm

Width

140mm

Maximum Input Voltage

300V ac/dc

Minimum Input Voltage

100V

Efficiency

89%

COO (Country of Origin):
DE
The Allen Bradley Power Supply is a rugged industrial power supply designed for on-machine applications. It offers reliable performance with a grounded output and advanced protection features, ensuring safe operation in demanding environments, with a compact design it is ideal for decentralized installations in factory automation and industrial systems.

Output power is 48W grounded output

High energy efficiency for reduced energy consumption

Suitable for on machine mounting with minimal clearance

IP67 for dustproof and waterproof reliability

Related links