Allen Bradley 1607-XT AC/DC Adapter DIN Rail Power Supply 300V ac/dc AC/DC Input 24V, 3.8 A Output DC 91.2 W

Subtotal (1 unit)*

SGD1,282.97

(exc. GST)

SGD1,398.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,282.97

*price indicative

RS Stock No.:
265-893
Mfr. Part No.:
1607-XT200D2A
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1607-XT

Product Type

DIN Rail Power Supply

Maximum Output Voltage

24V

Sub Type

AC/DC Adapter

Number of Outputs

2

Input Voltage Type

AC/DC

Power

91.2W

Output Current

3.8A

IP Rating

IP67

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

36mm

Width

140mm

Standards/Approvals

RoHS, UL 60950, CE, EN 60529, IEC/EN 60950, UL 508

Hazardous Area Certification

No

Depth

85mm

Maximum Input Voltage

300V ac/dc

Efficiency

89%

Minimum Input Voltage

100V

COO (Country of Origin):
DE
The Allen Bradley Power Supply is a rugged industrial power supply designed for on-machine applications. It offers reliable performance with a grounded output and advanced protection features, ensuring safe operation in demanding environments, with a compact design it is ideal for decentralized installations in factory automation and industrial systems.

Output power is 192W grounded output

High energy efficiency for reduced energy consumption

Suitable for on machine mounting with minimal clearance

IP67 for dustproof and waterproof reliability

Related links