Phoenix Contact UM108 Series Enclosure Accessory
- RS Stock No.:
- 277-8672
- Mfr. Part No.:
- 2906490
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD124.56
(exc. GST)
SGD135.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD12.456 | SGD124.56 |
*price indicative
- RS Stock No.:
- 277-8672
- Mfr. Part No.:
- 2906490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Colour | Green | |
| Series | UM108 | |
| Standards/Approvals | UL, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Colour Green | ||
Series UM108 | ||
Standards/Approvals UL, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Lateral element is a Press-drawn section housings with Snap-On foot and PE contact. It is inexpensive as a result of reduced number of separate housing parts.
Easy installation
Flexible size and shape
Related links
- Phoenix Contact UM108-FE Series Foot Element
- Phoenix Contact UM108-SE Series Electronic Housing
- Phoenix Contact UM108-SEFE/R Series Electronic Housing
- Phoenix Contact UM108-SEFE/L Series Electronic Housing
- Phoenix Contact UM108-PROFIL 100CM Series Electronic Housing
- Phoenix Contact UCS CC 7035 Series Polyamide Enclosure Accessory
- Phoenix Contact UCS Series Polyamide Enclosure Accessory, IP40
- Schneider Electric NSYC Series Grey Sheet Steel Enclosure Accessory, 44.5 mm x 465 mm x 465 mm
