- RS Stock No.:
- 878-6715
- Mfr. Part No.:
- 15BL8MX
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6715
- Mfr. Part No.:
- 15BL8MX
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIN Cable Mount
Professional range of Switchcraft DIN cable mount connectors. The connectors feature a snaplock plastic body.
Shielded
Contact Plating - Tin
Grey
Contact Plating - Tin
Grey
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Mating Type | Snap Lock |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 34 V dc |
Shielded/Unshielded | Shielded |
Series | 15BL |
Housing Material | Die Cast Zinc Alloy |
Contact Plating | Tin |