Molex 121012 3 Form A DIN 43650 Solenoid Connector, 250V Voltage
- RS Stock No.:
- 508-265
- Mfr. Part No.:
- 1210120076
- Manufacturer:
- Molex
Subtotal (1 box of 120 units)*
SGD391.28
(exc. GST)
SGD426.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD391.28 | SGD3.261 |
*price indicative
- RS Stock No.:
- 508-265
- Mfr. Part No.:
- 1210120076
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | DIN 43650 Solenoid Connector | |
| Pole Format | 3 | |
| DIN 43650 Type | Form A | |
| Current | 16A | |
| Voltage | 250V | |
| Contact Plating | Silver | |
| Indicator Light | No | |
| Contact Material | Brass | |
| Colour | Black | |
| Series | 121012 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class D, EU 2015/863, D(2024)7663-DC, IPC 1752A Class C, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type DIN 43650 Solenoid Connector | ||
Pole Format 3 | ||
DIN 43650 Type Form A | ||
Current 16A | ||
Voltage 250V | ||
Contact Plating Silver | ||
Indicator Light No | ||
Contact Material Brass | ||
Colour Black | ||
Series 121012 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class D, EU 2015/863, D(2024)7663-DC, IPC 1752A Class C, chemSHERPA (xml) | ||
- COO (Country of Origin):
- PL
The Molex MPm DIN Base is an expertly designed connector that combines exceptional reliability with user-friendly features. Ideal for applications demanding robust connectivity, this product caters to a variety of industrial environments. Its IP65 and IP67 ratings ensure superior protection against dust and moisture, making it suitable for outdoor and harsh conditions. With a temperature range from -40°C to +90°C, this connector maintains performance across extreme temperatures. The incorporation of Durable materials, such as a polypropylene body and brass contacts, ensures longevity and reliability in operational settings. The mPm series is engineered for ease of installation with a field-attachable design, allowing for quick and efficient assembly.
Specially engineered for robust industrial applications
Designed to withstand extreme environmental conditions
Quick and easy field attachment facilitates seamless integration
Constructed with high quality materials for enhanced durability
Maintains a low halogen status promoting environmentally responsible use
Versatile application across various sectors including circular industrial connectors
Comprehensive compliance certifications ensure reliability and safety
IP65 and IP67 ratings enable dependable performance even in damp settings
Related links
- Molex 121012 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector Male, 250V Voltage
- Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 1212 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121204 3 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121205 2 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121203 2 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121201 3 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121205 3 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
