Murrelektronik Limited MSUD 2+PE DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 491-707
- Mfr. Part No.:
- 7000-42831-0000000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD45.59
(exc. GST)
SGD49.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD45.59 |
| 10 + | SGD41.94 |
*price indicative
- RS Stock No.:
- 491-707
- Mfr. Part No.:
- 7000-42831-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | DIN 43650 Solenoid Connector | |
| Pole Format | 2+PE | |
| DIN 43650 Type | DIN 43650 | |
| Current | 4A | |
| Voltage | 24V | |
| Indicator Light | Yes | |
| Mount Type | Screw | |
| Colour | Opaque | |
| Termination Type | Screw | |
| Series | MSUD | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type DIN 43650 Solenoid Connector | ||
Pole Format 2+PE | ||
DIN 43650 Type DIN 43650 | ||
Current 4A | ||
Voltage 24V | ||
Indicator Light Yes | ||
Mount Type Screw | ||
Colour Opaque | ||
Termination Type Screw | ||
Series MSUD | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Adapter M12 on Rear A-cod. and MSUD Valve Plug C-8mm is designed with a Form C (8 mm) configuration and M12 connector at the rear. It supports 24 V AC ±20% and DC ±25%, equipped with LED and suppression. This 3-pole adapter comes in plastic housings that offer good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Degree of protection (EN IEC 60529) IP67
Additional condition protection degree inserted and screwed
Rated surge voltage 0.8 kV
Material group (IEC 60664-1) I
Related links
- Murrelektronik Limited MSUD 2+PE DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Murrelektronik Limited SVS 2+PE Solenoid Valve Connector Indicator Light, 24V Voltage
- Murrelektronik Limited 2+PE DIN 43650 C DIN 43650 Solenoid Connector Male Indicator Light, 250V Voltage
- Murrelektronik Limited 3 DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 42021 3 DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited Form A 2+PE DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light, 230V Voltage
- Murrelektronik Limited SVS Eco 2+PE Solenoid Valve Cable Plug, 24V Voltage
- Murrelektronik Limited MSUD 4 Solenoid Valve Connector Male, 24V Voltage
