- RS Stock No.:
- 852-5311
- Mfr. Part No.:
- ACTIVE-30M
- Manufacturer:
- Cable Power
- RS Stock No.:
- 852-5311
- Mfr. Part No.:
- ACTIVE-30M
- Manufacturer:
- Cable Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Power HDMI Active Cable with Chipset
Active HDMI cables have ESD (electrostatic discharge) protection, helping to maintain the signals integrity. The cables are designed for simple and easy installation at long distances plus feature a built-in active chipset situated in the head shell. The chipset boosts the signal ensuring the overall performance. Cables are lightweight with a hard wearing construction allowing for flexibility when installing.
Features and Benefits:
HDMI Connectors
Built-in Active chipset into the headshell
Chipsets boost the signal and performance
ESD Protection
Triple shield – rejects interference
High speed with Ethernet
1.4a Version with Audio Return Channel high speed with Ethernet
Pure oxygen free conductors – maximum conductivity
24 k Gold contacts – providing maximum data output
Aluminium headshell
Straight style connector
Lab tested to 17.8 Gbit
Single direction
Various lengths available
What Do The HDMI Cables Support?
The cables support the following;
3D
4k
10.2 Gpbs
2150P
XV Colour
Lengths Available:
15 m – Stock number 8525305
10 m – Stock number 8525295
20 m – Stock number 8525308
25 m – Stock number 8525302
Materials:
PVC Jacket
Shield – Aluminium braid
Connector is plated gold
Fire rating CL2
Connectors:
Connector Type A HDMI Plug
Connector Type B HDMI Plug
Approvals
EC, ROSH, FCC, IEC, UL, HDMI cert
Specifications
Attribute | Value |
---|---|
Length | 30m |
Shielding | Triple Shielded |