ROHM, IMD2AT108, Dual NPN + PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 6-Pin SC-74

  • RS Stock No. 826-8526
  • Mfr. Part No. IMD2AT108
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN + PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 22 kΩ
Base-Emitter Resistor 22kΩ
Mounting Type Surface Mount
Package Type SC-74
Pin Count 6
Minimum DC Current Gain 56
Transistor Configuration Isolated
Maximum Power Dissipation 300 mW
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 1
Width 1.8mm
Dimensions 3 x 1.8 x 1.2mm
Maximum Operating Temperature +150 °C
Height 1.2mm
Length 3mm
Discontinued product