ROHM, FMA5AT148, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin SC-74A

  • RS Stock No. 826-8513P
  • Mfr. Part No. FMA5AT148
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SC-74A
Pin Count 5
Minimum DC Current Gain 80
Maximum Power Dissipation 300 mW
Transistor Configuration Common Emitter
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 0.047
Width 1.8mm
Length 3mm
Dimensions 3 x 1.8 x 1.2mm
Maximum Operating Temperature +150 °C
Height 1.2mm
Temporarily out of stock - back order for despatch 12/11/2019, delivery within 3 working days from despatch date
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD 0.182
(exc. GST)
SGD 0.195
(inc. GST)
units
Per unit
120 - 240
SGD0.182
300 - 540
SGD0.174
600 - 1140
SGD0.168
1200 +
SGD0.162
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Single digital transistors from Toshiba with integrated biasing ...
Description:
Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.
Resistor Equipped Transistors (RETs), Space and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design. 105 mA output current capabilityBuilt-in bias resistorsSimplified circuit designReduces component count.
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 ...
Description:
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transist ors (RET) in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies ...