- RS Stock No.:
- 822-2334
- Mfr. Part No.:
- DDC123JU-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2334
- Mfr. Part No.:
- DDC123JU-7-F
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
Dual Resistor Dual Digital Transistors, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.047 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Resistor | 2.2 kΩ |