ON Semiconductor, SMMUN2211LT3G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 35
Transistor Configuration Single
Maximum Power Dissipation 400 mW
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 1
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q101
Height 1.01mm
Minimum Operating Temperature -55 °C
Width 1.4mm
Length 3.04mm
Dimensions 3.04 x 1.4 x 1.01mm
5850 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.091
(exc. GST)
SGD 0.097
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.091
SGD4.55
100 - 200
SGD0.089
SGD4.45
250 - 450
SGD0.087
SGD4.35
500 - 950
SGD0.085
SGD4.25
1000 +
SGD0.083
SGD4.15
*price indicative
Packaging Options:
Related Products
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb FreeApplications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...
TYPICAL APPLICATIONSGeneral purpose use in AC/DC bridge full ...
Description:
TYPICAL APPLICATIONSGeneral purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications. • UL recognition file number E54214• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting• Typical IR less than ...
Features• Glass passivated chip junction,• Ultrafast reverse recovery ...
Description:
Features• Glass passivated chip junction,• Ultrafast reverse recovery time,• Low forward voltage drop,• Low switching losses, high efficiency,• High forward surge capability,• Solder dip 275 °C max. 10 s, per JESD 22-B106,Typical ApplicationsFor use in high frequency rectification and ...
This range of ON Semiconductor products are the ...
Description:
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers ...