- RS Stock No.:
- 540-6649
- Mfr. Part No.:
- RN2111(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-6649
- Mfr. Part No.:
- RN2111(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Transistor with Built-in Resistor, BRT Series, Toshiba
Built-in bias resistors, use of fewer parts enables device size reduction and space-saving assembly
Wide resistance-value range makes product suitable for diverse applications
Complementary to products from RN1101 / RN2101 to RN1118 / RN2118
Applications: switching, inverter circuits, interface circuits, driver circuits
SSM package
Wide resistance-value range makes product suitable for diverse applications
Complementary to products from RN1101 / RN2101 to RN1118 / RN2118
Applications: switching, inverter circuits, interface circuits, driver circuits
SSM package
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | ESM |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 120 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.6 x 0.8 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |