Nexperia, PUMB2,115, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin UMT

  • RS Stock No. 518-3627
  • Mfr. Part No. PUMB2,115
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Package Type UMT
Pin Count 6
Minimum DC Current Gain 80
Transistor Configuration Isolated
Maximum Collector Emitter Saturation Voltage 0.15 V
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 1
Width 1.35mm
Minimum Operating Temperature -65 °C
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Maximum Operating Temperature +150 °C
Length 2.2mm
5550 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.065
(exc. GST)
SGD 0.07
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.065
SGD3.25
100 - 200
SGD0.062
SGD3.10
250 - 450
SGD0.061
SGD3.05
500 - 950
SGD0.05
SGD2.50
1000 +
SGD0.05
SGD2.50
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor Equipped Transistors (RETs), Space and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design. 105 mA output current capabilityBuilt-in bias resistorsSimplified circuit designReduces component count.
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 ...
Description:
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/NPN Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsAEC-Q101 qualifiedLow ...
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 ...
Description:
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transist ors (RET) in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies ...