ROHM, UMH1NTN, Dual NPN Digital Transistor, 30 mA 22 kΩ, Ratio Of 1, 6-Pin UMT

  • RS Stock No. 373-3185
  • Mfr. Part No. UMH1NTN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Dual Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 30 mA
Typical Input Resistor 22 kΩ
Mounting Type Surface Mount
Package Type UMT
Pin Count 6
Minimum DC Current Gain 56
Transistor Configuration Isolated
Typical Resistor Ratio 1
Minimum Operating Temperature -55 °C
Width 1.25mm
Height 0.9mm
Maximum Operating Temperature +150 °C
Length 2mm
Dimensions 2 x 1.25 x 0.9mm
In stock for delivery within 3 working days.
Price Each (In a Pack of 10)
SGD 0.30
(exc. GST)
SGD 0.32
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD0.30
SGD3.00
20 - 40
SGD0.20
SGD2.00
50 - 90
SGD0.18
SGD1.80
100 - 190
SGD0.164
SGD1.64
200 +
SGD0.15
SGD1.50
*price indicative