- RS Stock No.:
- 246-1902
- Mfr. Part No.:
- DTB123YKT146
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 246-1902
- Mfr. Part No.:
- DTB123YKT146
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Package Type | SMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Base-Emitter Resistor | 10kΩ |
Typical Resistor Ratio | 0.22 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |