- RS Stock No.:
- 186-8734
- Mfr. Part No.:
- SBC807-40LT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8734
- Mfr. Part No.:
- SBC807-40LT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Pb-Free Packages are Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |