- RS Stock No.:
- 186-7390
- Mfr. Part No.:
- FDS6875
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7390
- Mfr. Part No.:
- FDS6875
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
These P-Channel 2.5V specified MOSFETs are produced using an advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.
-6 A, -20 V
RDS(ON) = 0.030 Ω @ VGS = -4.5 V
RDS(ON) = 0.040 Ω @ VGS = -2.5 V.
Low gate charge (23nC typical).
High performance trench technology for extremely low RDS(ON).
High power and current handling capability.
Applications
This product is general usage and suitable for many different applications.
RDS(ON) = 0.030 Ω @ VGS = -4.5 V
RDS(ON) = 0.040 Ω @ VGS = -2.5 V.
Low gate charge (23nC typical).
High performance trench technology for extremely low RDS(ON).
High power and current handling capability.
Applications
This product is general usage and suitable for many different applications.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 4.9 x 3.9 x 1.58mm |
Maximum Operating Temperature | +150 °C |