ROHM, UMH9NTN, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 4.7, 6-Pin SOT-363

  • RS Stock No. 183-5096
  • Mfr. Part No. UMH9NTN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-363
Pin Count 6
Minimum DC Current Gain 68
Transistor Configuration Complex
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 4.7
Configuration Dual
Maximum Operating Temperature 150 °C
Height 0.9mm
Length 2.1mm
Dimensions 2.1 x 1.35 x 0.9mm
Width 1.35mm
Temporarily out of stock - back order for despatch 05/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.071
(exc. GST)
SGD 0.076
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.071
SGD213.00
*price indicative