ROHM, IMD6AT108, Dual Digital Transistor, 100mA 50V Ratio Of 4.7 kΩ, 5-Pin SOT-457

  • RS Stock No. 183-4702
  • Mfr. Part No. IMD6AT108
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Input resistor type
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Continuous Collector Current -100 (PNP) mA, 100 (NPN) mA
Maximum Collector Emitter Voltage -50 (PNP) V, 50 (NPN) V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SOT-457
Pin Count 5
Minimum DC Current Gain 100
Maximum Power Dissipation 300 mW
Maximum Collector Emitter Saturation Voltage 300 mV
Maximum Emitter Base Voltage -5 V
Configuration Dual
Maximum Operating Temperature +150 °C
Length 3mm
Height 1.2mm
Width 1.8mm
Dimensions 3 x 1.8 x 1.2mm
Temporarily out of stock - back order for despatch 23/03/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.139
(exc. GST)
SGD 0.149
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.139
SGD417.00
*price indicative