Standard Digital Transistors

  • RS Stock No. 183-4639
  • Mfr. Part No. DTA115EU3T106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DTA115EU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors, R1 = R2 = 100kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC115E series

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Typical Input Resistor 100 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 100kΩ
Package Type SOT-323
Pin Count 3
Minimum DC Current Gain 82
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 1
Configuration Single
Maximum Operating Temperature +150 °C
Dimensions 2.1 x 1.35 x 0.9mm
Height 0.9mm
Length 2.1mm
Width 1.35mm
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.036
(exc. GST)
SGD 0.039
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.036
SGD108.00
*price indicative