- RS Stock No.:
- 178-5968
- Mfr. Part No.:
- DTB123TKT146
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5968
- Mfr. Part No.:
- DTB123TKT146
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -40 V |
Package Type | SOT-346 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.8 x 1.2mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |