ROHM, DTC023YEBTL NPN Resistor-equipped Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 4.5, 3-Pin SOT-416FL

  • RS Stock No. 178-5680
  • Mfr. Part No. DTC023YEBTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

These are the standard products of "digital transistors".

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SOT-416FL
Pin Count 3
Minimum DC Current Gain 35
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 4.5
Configuration Single
Height 0.8mm
Maximum Operating Temperature +150 °C
Length 1.7mm
Width 0.96mm
Dimensions 1.7 x 0.96 x 0.8mm
Temporarily out of stock - back order for despatch 20/05/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.039
(exc. GST)
SGD 0.042
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.039
SGD117.00
6000 - 6000
SGD0.038
SGD114.00
9000 +
SGD0.035
SGD105.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor Equipped Transistors (RETs), Space and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design. 105 mA output current capabilityBuilt-in bias resistorsSimplified circuit designReduces component count.
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted ...
Description:
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsDigital application in automotive and industrial ...