ROHM, UMD12NTR, Dual NPN + PNP Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, 6-Pin UMT

  • RS Stock No. 177-8000
  • Mfr. Part No. UMD12NTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN + PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Package Type UMT
Pin Count 6
Minimum DC Current Gain 68
Transistor Configuration Isolated
Typical Resistor Ratio 1
Height 0.9mm
Dimensions 2 x 1.25 x 0.9mm
Length 2mm
Width 1.25mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.125
(exc. GST)
SGD 0.134
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.125
SGD375.00
*price indicative