ROHM, DTB123YKT146 PNP Digital Transistor, 500 mA 2.2 kΩ, Ratio Of 0.22, 3-Pin SMT

  • RS Stock No. 170-2435
  • Mfr. Part No. DTB123YKT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Typical Resistor Ratio 0.22
Dimensions 2.9 x 1.6 x 1.1mm
Width 1.6mm
Length 2.9mm
Height 1.1mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.138
(exc. GST)
SGD 0.148
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.138
SGD414.00
*price indicative
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Bipolar NPN power transistors designed for use in ...
Description:
Bipolar NPN power transistors designed for use in ESBC™ (Emitter-Switched Bipolar/MOSFET Cascode) configurations together with appropriate power MOSFET devices. This power switch configuration provides increased efficiency, flexibility and robustness and driving power is minimized due to the absence of Miller ...
The Supertex range of N-channel enhancement-mode (normally-off) DMOS ...
Description:
The Supertex range of N-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching ...
Silicon Carbide (SiC) Schottky Diodes use a completely ...
Description:
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of ...