ROHM, DTD114EKT146 NPN Digital Transistor, 500 mA 10 kΩ, Ratio Of 1, 3-Pin SMT

  • RS Stock No. 170-2434
  • Mfr. Part No. DTD114EKT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Typical Resistor Ratio 1
Width 1.6mm
Height 1.1mm
Length 2.9mm
Maximum Operating Temperature +150 °C
Dimensions 2.9 x 1.6 x 1.1mm
6000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.152
(exc. GST)
SGD 0.163
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.152
SGD456.00
*price indicative
Related Products
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb FreeApplications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...