ROHM, DTB143EKT146 PNP Digital Transistor, 500 mA 4.7 kΩ, Ratio Of 1, 3-Pin SMT

  • RS Stock No. 170-2432
  • Mfr. Part No. DTB143EKT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 4.7kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 47
Transistor Configuration Single
Typical Resistor Ratio 1
Length 2.9mm
Height 1.1mm
Width 1.6mm
Maximum Operating Temperature +150 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 14/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.145
(exc. GST)
SGD 0.155
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.145
SGD435.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 ...
Description:
NPN/PNP resistor-equipped transistors, R1 = 47 kΩ, R2 = 47 kΩ and R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transist ors (RET) in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...