Diodes Inc, DDTC143EE-7-F NPN Digital Transistor, 100 mA 10 V 4.7 kΩ, Ratio Of 1.2, 3-Pin SOT-523 (SC-89)

  • RS Stock No. 169-7338
  • Mfr. Part No. DDTC143EE-7-F
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 10 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SOT-523 (SC-89)
Pin Count 3
Minimum DC Current Gain 20
Maximum Power Dissipation 150 mW
Transistor Configuration Single
Typical Resistor Ratio 1.2
Maximum Operating Temperature +150 °C
Height 0.8mm
Dimensions 1.7 x 0.85 x 0.8mm
Minimum Operating Temperature -55 °C
Length 1.7mm
Width 0.85mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.053
(exc. GST)
SGD 0.057
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.053
SGD159.00
*price indicative
Related Products
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb FreeApplications:Portable Data TerminalCoin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCPLC (Programmable Logic Controller)AC ServoNetwork ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...