Panasonic, DMC266010R, Dual NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin Mini6

  • RS Stock No. 168-3592
  • Mfr. Part No. DMC266010R
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Resistor Dual Digital NPN Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type Mini6 G4 B
Pin Count 6
Minimum DC Current Gain 35
Maximum Power Dissipation 300 mW
Transistor Configuration Isolated
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 1
Dimensions 2.9 x 1.5 x 1.1mm
Width 1.5mm
Length 2.9mm
Height 1.1mm
Maximum Operating Temperature +150 °C
Discontinued product