Panasonic, DRA9144V0L PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 0.21, 3-Pin SSMini3

  • RS Stock No. 168-3441
  • Mfr. Part No. DRA9144V0L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital PNP Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Package Type SSMini3 F3 B
Pin Count 3
Minimum DC Current Gain 30
Maximum Power Dissipation 125 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 0.21
Length 1.6mm
Width 0.85mm
Maximum Operating Temperature +150 °C
Dimensions 1.6 x 0.85 x 0.6mm
Height 0.6mm
Discontinued product