ON Semiconductor, SMMUN2211LT3G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 35
Transistor Configuration Single
Maximum Power Dissipation 400 mW
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 1
Width 1.4mm
Automotive Standard AEC-Q101
Height 1.01mm
Maximum Operating Temperature +150 °C
Length 3.04mm
Dimensions 3.04 x 1.4 x 1.01mm
Minimum Operating Temperature -55 °C
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 10000)
SGD 0.08
(exc. GST)
SGD 0.09
(inc. GST)
units
Per unit
Per Reel*
10000 +
SGD0.08
SGD800.00
*price indicative
Related Products
Single digital transistors from Toshiba with integrated biasing ...
Description:
Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...