ROHM, DTC043ZMT2L NPN Resistor-equipped Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 10, 3-Pin SOT-723

  • RS Stock No. 146-7250
  • Mfr. Part No. DTC043ZMT2L
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 3.29
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 10
Configuration Single
Height 0.45mm
Length 1.3mm
Maximum Operating Temperature +150 °C
Dimensions 1.3 x 0.9 x 0.45mm
Width 0.9mm
500 In stock for delivery within 3 working days
Price Each (In a Pack of 250)
SGD 0.113
(exc. GST)
SGD 0.121
(inc. GST)
units
Per unit
Per Pack*
250 - 250
SGD0.113
SGD28.25
500 - 1000
SGD0.103
SGD25.75
1250 - 2250
SGD0.094
SGD23.50
2500 - 12250
SGD0.087
SGD21.75
12500 +
SGD0.081
SGD20.25
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Resistor Equipped Transistors (RETs), Space and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design. 105 mA output current capabilityBuilt-in bias resistorsSimplified circuit designReduces component count.
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted ...
Description:
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsDigital application in automotive and industrial ...
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device ...
Description:
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 00 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsLow current peripheral driverControl of IC inputsReplaces ...