ROHM, DTC013ZMT2L NPN Resistor-equipped Transistor, 100 mA 50 V 1 kΩ, Ratio Of 10, Single, 3-Pin SOT-723
- RS Stock No.:
- 146-7110
- Mfr. Part No.:
- DTC013ZMT2L
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7110
- Mfr. Part No.:
- DTC013ZMT2L
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-723 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 10 |
Dimensions | 1.3 x 0.9 x 0.45mm |
Typical Input Resistor | 1 kΩ |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 10kΩ |