ROHM, DTA014YUBTL PNP Resistor-equipped Transistor, -100 mA 50 V 10 kΩ, Ratio Of 4.7, 3-Pin SOT-323FL

  • RS Stock No. 146-7013
  • Mfr. Part No. DTA014YUBTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-323FL
Pin Count 3
Minimum DC Current Gain 80
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 4.7
Configuration Single
Height 1mm
Length 2.1mm
Dimensions 2.1 x 1.35 x 1mm
Width 1.35mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.05
(exc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.05
SGD150.00
*price indicative
Related Products
Resistor Equipped Transistors (RETs), Space and cost-saving solutions ...
Description:
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design. 105 mA output current capabilityBuilt-in bias resistorsSimplified circuit designReduces component count.
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted ...
Description:
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsDigital application in automotive and industrial ...
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device ...
Description:
NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 00 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsTarget applicationsLow current peripheral driverControl of IC inputsReplaces ...
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb Free.