Infineon, BCR116WH6327XTSA1 NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-323 (SC-70)

  • RS Stock No. 145-8796
  • Mfr. Part No. BCR116WH6327XTSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Dual Resistor Digital Transistors, Infineon

A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Minimum DC Current Gain 70
Transistor Configuration Single
Maximum Power Dissipation 250 mW
Maximum Collector Emitter Saturation Voltage 0.3 V
Typical Resistor Ratio 0.1
Dimensions 2 x 1.25 x 0.8mm
Width 1.25mm
Length 2mm
Maximum Operating Temperature +150 °C
Height 0.8mm
15000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.031
(exc. GST)
SGD 0.033
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.031
SGD93.00
*price indicative
Related Products
The ON Semiconductor MJ11016G is a 30A, 120V ...
Description:
The ON Semiconductor MJ11016G is a 30A, 120V NPN Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications. The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package. • ...
This array of seven Darlington transistor circuits is ...
Description:
This array of seven Darlington transistor circuits is able to drive high output current (500 mA). Built in input resistor limits the base currentBuild in clamp diode at the output absorbs surge currentsInput and output pins layout is separated on ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...