ROHM, DTC143TCAT116 NPN Digital Transistor, 100 mA 50 V Ratio Of 4.7 kΩ, 3-Pin SOT-23

  • RS Stock No. 131-4659
  • Mfr. Part No. DTC143TCAT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 4.7kΩ
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 100
Maximum Power Dissipation 200 mW
Maximum Collector Emitter Saturation Voltage 0.3 V
Maximum Emitter Base Voltage 5 V
Configuration Single
Width 1.5mm
Height 1.15mm
Length 3.1mm
Maximum Operating Temperature +150 °C
Dimensions 3.1 x 1.5 x 1.15mm
Temporarily out of stock - back order for despatch 12/06/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 100)
SGD 0.091
(exc. GST)
SGD 0.097
(inc. GST)
units
Per unit
Per Pack*
100 - 400
SGD0.091
SGD9.10
500 - 900
SGD0.082
SGD8.20
1000 - 4900
SGD0.074
SGD7.40
5000 - 9900
SGD0.068
SGD6.80
10000 +
SGD0.063
SGD6.30
*price indicative
Packaging Options:
Related Products
Single digital transistors from Toshiba with integrated biasing ...
Description:
Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb Free.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...