ROHM, DTC023JEBTL NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 21, 3-Pin SOT-723

  • RS Stock No. 131-4637
  • Mfr. Part No. DTC023JEBTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 80
Transistor Configuration Common Emitter
Maximum Power Dissipation 150 mW
Maximum Emitter Base Voltage 50 V
Typical Resistor Ratio 21
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.45mm
Dimensions 1.3 x 0.9 x 0.45mm
Width 0.9mm
Length 1.3mm
200 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
SGD 0.038
(exc. GST)
SGD 0.041
(inc. GST)
units
Per unit
Per Pack*
200 - 800
SGD0.038
SGD7.60
1000 - 1800
SGD0.036
SGD7.20
2000 - 9800
SGD0.035
SGD7.00
10000 - 19800
SGD0.033
SGD6.60
20000 +
SGD0.032
SGD6.40
*price indicative
Packaging Options:
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 ...
Description:
NPN/NPN resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, NPN/NPN Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages. 100 mA output current capabilityBuilt-in bias resistorsSimplifies circuit designReduces component countReduces pick and place costsAEC-Q101 qualifiedLow ...
These are the standard products of "digital transistors". ...
Description:
These are the standard products of "digital transistors". Standard digital transistorBuilt-In Biasing ResistorsSmall Surface Mount PackagePb Free.
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...