Diodes Inc, DDTC114EUA-7-F NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70)

  • RS Stock No. 121-9619
  • Mfr. Part No. DDTC114EUA-7-F
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Minimum DC Current Gain 30
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Emitter Base Voltage 40 V
Typical Resistor Ratio 1
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Minimum Operating Temperature -55 °C
Length 2.2mm
Maximum Operating Temperature +150 °C
12000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.053
(exc. GST)
SGD 0.057
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.053
SGD159.00
*price indicative
Related Products
Resistor-equipped bipolar transistors, also known as “Digital Transistors” ...
Description:
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. ...
Super Barrier Rectifiers (SBR) diodes are the next ...
Description:
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Super Barrier Rectifiers (SBR) diodes are the next ...
Description:
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.