- RS Stock No.:
- 869-6599
- Mfr. Part No.:
- DSPIC33FJ12MC202-I/SP
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 869-6599
- Mfr. Part No.:
- DSPIC33FJ12MC202-I/SP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 1 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 12 kB |
Program Memory Type | Flash |
Mounting Type | Through Hole |
Package Type | SPDIP |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 1 |
Maximum Operating Temperature | +85 °C |
ADC Resolution | 10 bit, 12bit |
Number of PWM Units | 1 |
Length | 26.9mm |
ADCs | 1 (4 x 10 bit), 1 (4 x 12 bit) |
Timer Resolution | 16bit |
Height | 5mm |
Number of LIN Channels | 0 |
PWM Channels | 2 |
Width | 7.1mm |
Number of USART Channels | 0 |
Timers | 3 x 16 bit |
Number of ADC Units | 1 |
ADC Channels | 4 |
Dimensions | 26.9 x 7.1 x 5mm |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Pulse Width Modulation | 1 (2 x 16 bit) |
Number of CAN Channels | 0 |