DSPIC33FJ32MC202-I/SS Microchip DSPIC, 16bit Digital Signal Processor DSP 40MHz 32 kB Flash 28-Pin SSOP
- RS Stock No.:
- 177-1862
- Mfr. Part No.:
- DSPIC33FJ32MC202-I/SS
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 177-1862
- Mfr. Part No.:
- DSPIC33FJ32MC202-I/SS
- Manufacturer:
- Microchip Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
16-bit Motor Control family dsPIC33F Digital Signal Controller in low-pin count packages featuring 2 PWM generators with independent timebases and the new Peripheral Pin Select capability. Seamless migration options from and to the PIC24F, PIC24H, dsPIC30F & dsPIC33F product families for this device.
Operating Range:
Up to 40 MIPS operation (@ 3.0-3.6V):
Industrial temperature range (-40°C to +85°C)
Extended temperature range (-40°C to +125°C)
High temperature range (-40°C to +150°C)
High-Performance DSC CPU:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions: mostly 1 word/1 cycle
Two 40-bit accumulators with rounding and saturation options
Flexible and powerful addressing modes:
Indirect
Modulo
Bit-reversed
Software stack
Up to 40 MIPS operation (@ 3.0-3.6V):
Industrial temperature range (-40°C to +85°C)
Extended temperature range (-40°C to +125°C)
High temperature range (-40°C to +150°C)
High-Performance DSC CPU:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions: mostly 1 word/1 cycle
Two 40-bit accumulators with rounding and saturation options
Flexible and powerful addressing modes:
Indirect
Modulo
Bit-reversed
Software stack
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Series | DSPIC |
Device Million Instructions per Second | 50MIPS |
Data Bus Width | 16bit |
RAM Size | 2 kB |
Instruction Set Architecture | C |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 1 |
Number of SPI Channels | 1 |
Pulse Width Modulation | 1 (6 x 16 bit) |
Dimensions | 10.5 x 5.6 x 1.85mm |
Timers | 1 (1 x 32 bit), 1 (3 x 16 bit) |
Width | 5.6mm |
PWM Channels | 6 |
Number of Timers | 2 |
Number of I2C Channels | 1 |
ADC Channels | 6 |
Number of PWM Units | 1 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Length | 10.5mm |
ADCs | 1 (6 x 10 bit) |
Timer Resolution | 16 bit, 32 bit |
Height | 1.85mm |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 10bit |