DS1807E+, Digital Potentiometer 45kΩ 65-Position Log 2-Channel 14 Pin, TSSOP
- RS Stock No.:
- 190-5266
- Mfr. Part No.:
- DS1807E+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Pack* |
2 - 8 | SGD7.55 | SGD15.10 |
10 - 18 | SGD7.395 | SGD14.79 |
20 + | SGD7.245 | SGD14.49 |
*price indicative |
Attribute | Value |
Resistance Value | 45kΩ |
Number of Positions | 65 |
Taper Type | Log |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |