MAX5477EUD+, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel I2C 14 Pin, TSSOP
384 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 190-4779
- Mfr. Part No.:
- MAX5477EUD+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
96 + | SGD4.20 | SGD403.20 |
*price indicative |
Attribute | Value |
Control Interface | I2C |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |