MPN

DS1809-010+, Digital Potentiometer 10kΩ 64-Position Linear Contact/Closure 8 Pin, PDIP

RS Stock No.:
189-7157
Mfr. Part No.:
DS1809-010+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range


250 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 50)

SGD4.826

(exc. GST)

SGD5.164

(inc. GST)

unitsPer unitPer Tube*
50 +SGD4.826SGD241.30
*price indicative
RS Stock No.:
189-7157
Mfr. Part No.:
DS1809-010+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH

Legislation and Compliance

COO (Country of Origin):
PH

Product Details

Digital Potentiometer, Maxim Integrated Products


Note


Specifications

AttributeValue
Control InterfaceContact/Closure
Resistance Value10kΩ
Number of Positions64
Taper TypeLinear
Memory TypeNon-Volatile
Number of Pots per Package1
Mounting TypeThrough Hole
Package TypePDIP
Pin Count8
Power Supply TypeSingle
Typical Single Supply Voltage4.5 to 5.5 V
Dimensions9.91 x 7.87 x 4.45mm
Height4.45mm
Length9.91mm
Maximum Operating Temperature+185 °C
Minimum Operating Temperature-40 °C
Width7.87mm
250 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 50)

SGD4.826

(exc. GST)

SGD5.164

(inc. GST)

unitsPer unitPer Tube*
50 +SGD4.826SGD241.30
*price indicative