AD5271BRMZ-100, Digital Potentiometer 100kΩ 256-Position Linear SPI 10-Pin MSOP

  • RS Stock No. 183-1693
  • Mfr. Part No. AD5271BRMZ-100
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single-channel, 1024-/256-position resolution
20 kΩ, 50 kΩ and 100 kΩ
nominal resistance
Maximum ±1% nominal resistor tolerance error
50-times programmable (50-TP) wiper memory
Rheostat mode temperature coefficient: 5 ppm/°C
2.7 V to 5.5 V single-supply operation
±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations
SPI-compatible interface
Wiper setting readback
Power on refreshed from 50-TP memory
Thin LFCSP, 10-lead,
3 mm ´ 3 mm ´ 0.8 mm package
Compact MSOP, 10-lead,
3 mm ´ 4.9 mm ´ 1.1 mm package
Applications
Mechanical potentiometer replacements
Op-amp: variable gain control
Instrumentation: gain, offset adjustment
Programmable voltage-to-current conversions
Programmable filters, delays, time constants
Programmable power supply
Sensor calibration

Specifications
Attribute Value
Control Interface SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Dual Supply Voltage ±2.5 to ±2.75V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +125 °C
Width 3.1mm
100 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 3.555
(exc. GST)
SGD 3.804
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD3.555
SGD177.75
100 - 450
SGD3.441
SGD172.05
500 +
SGD3.025
SGD151.25
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, ...
Description:
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which ...
The Microchip Technology SOIC package is an SPI ...
Description:
The Microchip Technology SOIC package is an SPI 8-channel, 16-pin, 10-bit surface mount Analog-to-Digital converter. It has supply voltage rating ranges between 2.7V and 5.5V with output current rating of 500mA. This gives high power performance and low power consumption ...
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33111D-05 features a successive approximation register ...